2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOYBN222

DigiKey Part Number
13-CC1206JKNPOYBN222TR-ND - Tape & Reel (TR)
13-CC1206JKNPOYBN222CT-ND - Cut Tape (CT)
13-CC1206JKNPOYBN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOYBN222
Description
CAP CER 2200PF 250V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOYBN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,450
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18900£1.89
50£0.14000£7.00
100£0.12490£12.49
500£0.09954£49.77
1,000£0.09170£91.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07812£234.36
6,000£0.07361£441.66
9,000£0.07135£642.15
15,000£0.06884£1,032.60
21,000£0.06738£1,414.98
30,000£0.06597£1,979.10
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200