
CC1206JKNPODBN181 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN181TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN181CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN181 |
Description | CAP CER 180PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09180 | £4.59 |
| 100 | £0.08110 | £8.11 |
| 500 | £0.06322 | £31.61 |
| 1,000 | £0.05769 | £57.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04846 | £145.38 |
| 6,000 | £0.04528 | £271.68 |
| 9,000 | £0.04369 | £393.21 |
| 15,000 | £0.04193 | £628.95 |
| 21,000 | £0.04090 | £858.90 |
| 30,000 | £0.03991 | £1,197.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

