
CC1206JKNPOCBN150 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN150TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN150CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN150 |
Description | CAP CER 15PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07280 | £3.64 |
| 100 | £0.06400 | £6.40 |
| 500 | £0.04924 | £24.62 |
| 1,000 | £0.04469 | £44.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03722 | £111.66 |
| 6,000 | £0.03460 | £207.60 |
| 9,000 | £0.03329 | £299.61 |
| 15,000 | £0.03185 | £477.75 |
| 21,000 | £0.03100 | £651.00 |
| 30,000 | £0.03018 | £905.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

