
CC1206JKNPO9BN104 | |
|---|---|
DigiKey Part Number | 311-4621-2-ND - Tape & Reel (TR) 311-4621-1-ND - Cut Tape (CT) 311-4621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPO9BN104 |
Description | CAP CER 0.1UF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPO9BN104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.93700 | £9.37 |
| 50 | £0.75400 | £37.70 |
| 100 | £0.69750 | £69.75 |
| 500 | £0.60182 | £300.91 |
| 1,000 | £0.57222 | £572.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52176 | £1,043.52 |
| 4,000 | £0.50264 | £2,010.56 |
| 6,000 | £0.49307 | £2,958.42 |
| 10,000 | £0.48245 | £4,824.50 |
| 14,000 | £0.47624 | £6,667.36 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

