
CC0805ZKY5V5BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805ZKY5V5BB226TR-ND - Tape & Reel (TR) 13-CC0805ZKY5V5BB226CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V5BB226 |
Description | CAP CER 22UF 6.3V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14500 | £1.45 |
| 50 | £0.10640 | £5.32 |
| 100 | £0.09430 | £9.43 |
| 500 | £0.07408 | £37.04 |
| 1,000 | £0.06782 | £67.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05725 | £171.75 |
| 6,000 | £0.05366 | £321.96 |
| 9,000 | £0.05186 | £466.74 |
| 15,000 | £0.04987 | £748.05 |
| 21,000 | £0.04870 | £1,022.70 |
| 30,000 | £0.04758 | £1,427.40 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

