


CC0805MKX7R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX7R6BB106TR-ND - Tape & Reel (TR) 13-CC0805MKX7R6BB106CT-ND - Cut Tape (CT) 13-CC0805MKX7R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R6BB106 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06160 | £3.08 |
| 100 | £0.05410 | £5.41 |
| 500 | £0.04126 | £20.63 |
| 1,000 | £0.03730 | £37.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03089 | £92.67 |
| 6,000 | £0.02862 | £171.72 |
| 9,000 | £0.02749 | £247.41 |
| 15,000 | £0.02623 | £393.45 |
| 21,000 | £0.02549 | £535.29 |
| 30,000 | £0.02479 | £743.70 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

