22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX6S5BB226

DigiKey Part Number
13-CC0805MKX6S5BB226TR-ND - Tape & Reel (TR)
13-CC0805MKX6S5BB226CT-ND - Cut Tape (CT)
13-CC0805MKX6S5BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX6S5BB226
Description
CAP CER 22UF 6.3V X6S 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11300£1.13
50£0.08200£4.10
100£0.07230£7.23
500£0.05598£27.99
1,000£0.05096£50.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04263£127.89
6,000£0.03975£238.50
9,000£0.03830£344.70
15,000£0.03670£550.50
21,000£0.03576£750.96
30,000£0.03486£1,045.80
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800