


CC0805KRX7RZBB562 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RZBB562TR-ND - Tape & Reel (TR) 13-CC0805KRX7RZBB562CT-ND - Cut Tape (CT) 13-CC0805KRX7RZBB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RZBB562 |
Description | CAP 0805 630V 5.6 NF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07100 | £0.71 |
| 50 | £0.05000 | £2.50 |
| 100 | £0.04370 | £4.37 |
| 500 | £0.03298 | £16.49 |
| 1,000 | £0.02968 | £29.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02356 | £94.24 |
| 8,000 | £0.02181 | £174.48 |
| 12,000 | £0.02093 | £251.16 |
| 20,000 | £0.01996 | £399.20 |
| 28,000 | £0.01940 | £543.20 |
| 40,000 | £0.01885 | £754.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

