


CC0805KRX7R9BB512 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R9BB512TR-ND - Tape & Reel (TR) 13-CC0805KRX7R9BB512CT-ND - Cut Tape (CT) 13-CC0805KRX7R9BB512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB512 |
Description | CAP CER 5100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05300 | £0.53 |
| 50 | £0.03720 | £1.86 |
| 100 | £0.03230 | £3.23 |
| 500 | £0.02400 | £12.00 |
| 1,000 | £0.02144 | £21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01678 | £67.12 |
| 8,000 | £0.01543 | £123.44 |
| 12,000 | £0.01475 | £177.00 |
| 20,000 | £0.01400 | £280.00 |
| 28,000 | £0.01356 | £379.68 |
| 40,000 | £0.01314 | £525.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

