


CC0805KRX7R0BB392 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB392TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB392CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB392 |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06860 | £3.43 |
| 100 | £0.06020 | £6.02 |
| 500 | £0.04620 | £23.10 |
| 1,000 | £0.04187 | £41.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03372 | £134.88 |
| 8,000 | £0.03143 | £251.44 |
| 12,000 | £0.03029 | £363.48 |
| 20,000 | £0.02902 | £580.40 |
| 28,000 | £0.02827 | £791.56 |
| 40,000 | £0.02756 | £1,102.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

