
CC0805KRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0805KRNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0805KRNPO9BN100CT-ND - Cut Tape (CT) 13-CC0805KRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03260 | £1.63 |
| 100 | £0.02820 | £2.82 |
| 500 | £0.02080 | £10.40 |
| 1,000 | £0.01853 | £18.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01440 | £57.60 |
| 8,000 | £0.01320 | £105.60 |
| 12,000 | £0.01260 | £151.20 |
| 20,000 | £0.01194 | £238.80 |
| 28,000 | £0.01155 | £323.40 |
| 40,000 | £0.01117 | £446.80 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

