CC0805KPX7R9BB393 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,080
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05935
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05935
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04786
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05702
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX7R9BB393

DigiKey Part Number
13-CC0805KPX7R9BB393TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KPX7R9BB393
Description
CAP CER 0.039UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R9BB393 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01665£249.75
Manufacturers Standard Package
Unit Price without VAT:£0.01665
Unit Price with VAT:£0.01998