


CC0805KKX7R9BB564 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R9BB564TR-ND - Tape & Reel (TR) 13-CC0805KKX7R9BB564CT-ND - Cut Tape (CT) 13-CC0805KKX7R9BB564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R9BB564 |
Description | CAP CER 0.56UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R9BB564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.05810 | £5.81 |
| 500 | £0.04444 | £22.22 |
| 1,000 | £0.04026 | £40.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03342 | £100.26 |
| 6,000 | £0.03102 | £186.12 |
| 9,000 | £0.02981 | £268.29 |
| 15,000 | £0.02848 | £427.20 |
| 21,000 | £0.02770 | £581.70 |
| 30,000 | £0.02695 | £808.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

