


CC0805KKX5R5BB105 | |
|---|---|
DigiKey Part Number | 311-3417-2-ND - Tape & Reel (TR) 311-3417-1-ND - Cut Tape (CT) 311-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07100 | £0.71 |
| 50 | £0.05000 | £2.50 |
| 100 | £0.04370 | £4.37 |
| 500 | £0.03298 | £16.49 |
| 1,000 | £0.02966 | £29.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02437 | £73.11 |
| 6,000 | £0.02248 | £134.88 |
| 9,000 | £0.02153 | £193.77 |
| 15,000 | £0.02048 | £307.20 |
| 21,000 | £0.01987 | £417.27 |
| 30,000 | £0.01928 | £578.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

