


CC0805KFX5R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R6BB106TR-ND - Tape & Reel (TR) 13-CC0805KFX5R6BB106CT-ND - Cut Tape (CT) 13-CC0805KFX5R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17500 | £1.75 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.11490 | £11.49 |
| 500 | £0.09118 | £45.59 |
| 1,000 | £0.08384 | £83.84 |
| 2,500 | £0.07610 | £190.25 |
| 5,000 | £0.07144 | £357.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06439 | £643.90 |
| 20,000 | £0.06138 | £1,227.60 |
| 30,000 | £0.05988 | £1,796.40 |
| 50,000 | £0.05821 | £2,910.50 |
| 70,000 | £0.05723 | £4,006.10 |
| 100,000 | £0.05629 | £5,629.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

