
CC0805JRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN680TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN680CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02960 | £2.96 |
| 500 | £0.02186 | £10.93 |
| 1,000 | £0.01949 | £19.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01519 | £60.76 |
| 8,000 | £0.01394 | £111.52 |
| 12,000 | £0.01331 | £159.72 |
| 20,000 | £0.01262 | £252.40 |
| 28,000 | £0.01222 | £342.16 |
| 40,000 | £0.01183 | £473.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

