
CC0805JRNPOCBN120 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOCBN120TR-ND - Tape & Reel (TR) 13-CC0805JRNPOCBN120CT-ND - Cut Tape (CT) 13-CC0805JRNPOCBN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOCBN120 |
Description | CAP CER 12PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05820 | £2.91 |
| 100 | £0.05090 | £5.09 |
| 500 | £0.03866 | £19.33 |
| 1,000 | £0.03490 | £34.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02788 | £111.52 |
| 8,000 | £0.02589 | £207.12 |
| 12,000 | £0.02490 | £298.80 |
| 20,000 | £0.02379 | £475.80 |
| 28,000 | £0.02315 | £648.20 |
| 40,000 | £0.02253 | £901.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

