
CC0805JRNPOBBN391 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN391TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN391CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN391 |
Description | CAP CER 390PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03360 | £3.36 |
| 500 | £0.02500 | £12.50 |
| 1,000 | £0.02235 | £22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01752 | £70.08 |
| 8,000 | £0.01612 | £128.96 |
| 12,000 | £0.01542 | £185.04 |
| 20,000 | £0.01465 | £293.00 |
| 28,000 | £0.01419 | £397.32 |
| 40,000 | £0.01376 | £550.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

