
CC0805JRNPO9BN161 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO9BN161TR-ND - Tape & Reel (TR) 13-CC0805JRNPO9BN161CT-ND - Cut Tape (CT) 13-CC0805JRNPO9BN161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN161 |
Description | CAP CER 160PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06500 | £0.65 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.04000 | £4.00 |
| 500 | £0.03006 | £15.03 |
| 1,000 | £0.02700 | £27.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02134 | £85.36 |
| 8,000 | £0.01972 | £157.76 |
| 12,000 | £0.01891 | £226.92 |
| 20,000 | £0.01801 | £360.20 |
| 28,000 | £0.01749 | £489.72 |
| 40,000 | £0.01698 | £679.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

