100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN101

DigiKey Part Number
13-CC0805JPNPO9BN101TR-ND - Tape & Reel (TR)
13-CC0805JPNPO9BN101CT-ND - Cut Tape (CT)
13-CC0805JPNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,481
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03800£0.38
50£0.02560£1.28
100£0.02210£2.21
500£0.01606£8.03
1,000£0.01422£14.22
2,500£0.01229£30.73
5,000£0.01113£55.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00894£178.80
40,000£0.00833£333.20
60,000£0.00802£481.20
100,000£0.00768£768.00
140,000£0.00748£1,047.20
200,000£0.00729£1,458.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400