
CC0805JPNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPO0BN102TR-ND - Tape & Reel (TR) 13-CC0805JPNPO0BN102CT-ND - Cut Tape (CT) 13-CC0805JPNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO0BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03840 | £1.92 |
| 100 | £0.03330 | £3.33 |
| 500 | £0.02476 | £12.38 |
| 1,000 | £0.02215 | £22.15 |
| 2,500 | £0.01938 | £48.45 |
| 5,000 | £0.01772 | £88.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01451 | £290.20 |
| 40,000 | £0.01363 | £545.20 |
| 60,000 | £0.01319 | £791.40 |
| 100,000 | £0.01270 | £1,270.00 |
| 140,000 | £0.01242 | £1,738.80 |
| 200,000 | £0.01214 | £2,428.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

