


CC0805JKX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-CC0805JKX7R9BB474TR-ND - Tape & Reel (TR) 13-CC0805JKX7R9BB474CT-ND - Cut Tape (CT) 13-CC0805JKX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06300 | £3.15 |
| 100 | £0.05520 | £5.52 |
| 500 | £0.04214 | £21.07 |
| 1,000 | £0.03811 | £38.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03158 | £94.74 |
| 6,000 | £0.02928 | £175.68 |
| 9,000 | £0.02812 | £253.08 |
| 15,000 | £0.02684 | £402.60 |
| 21,000 | £0.02610 | £548.10 |
| 30,000 | £0.02538 | £761.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

