
CC0805JKNPO9BN392 | |
|---|---|
DigiKey Part Number | 311-4212-2-ND - Tape & Reel (TR) 311-4212-1-ND - Cut Tape (CT) 311-4212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17400 | £1.74 |
| 50 | £0.12840 | £6.42 |
| 100 | £0.11430 | £11.43 |
| 500 | £0.09066 | £45.33 |
| 1,000 | £0.08337 | £83.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07082 | £212.46 |
| 6,000 | £0.06662 | £399.72 |
| 9,000 | £0.06452 | £580.68 |
| 15,000 | £0.06219 | £932.85 |
| 21,000 | £0.06083 | £1,277.43 |
| 30,000 | £0.05952 | £1,785.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

