
CC0805GRNPO9BN122 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN122TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN122CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15700 | £1.57 |
| 50 | £0.11520 | £5.76 |
| 100 | £0.10230 | £10.23 |
| 500 | £0.08066 | £40.33 |
| 1,000 | £0.07398 | £73.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06093 | £243.72 |
| 8,000 | £0.05739 | £459.12 |
| 12,000 | £0.05562 | £667.44 |
| 20,000 | £0.05366 | £1,073.20 |
| 28,000 | £0.05251 | £1,470.28 |
| 40,000 | £0.05141 | £2,056.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

