Direct
Direct

CC0805GPNPO9BN271 | |
|---|---|
DigiKey Part Number | 13-CC0805GPNPO9BN271TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GPNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GPNPO9BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271G5GAC7210 | KEMET | 0 | 399-C0805C271G5GAC7210TR-ND | £0.11608 | Direct |
| KGM21BCG1H271GT | KYOCERA AVX | 7,160 | 478-KGM21BCG1H271GTCT-ND | £0.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02199 | £439.80 |
| Unit Price without VAT: | £0.02199 |
|---|---|
| Unit Price with VAT: | £0.02639 |



