
CC0805FRNPOABN221 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPOABN221TR-ND - Tape & Reel (TR) 13-CC0805FRNPOABN221CT-ND - Cut Tape (CT) 13-CC0805FRNPOABN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPOABN221 |
Description | CAP CER 220PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPOABN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.09060 | £4.53 |
| 100 | £0.08000 | £8.00 |
| 500 | £0.06234 | £31.17 |
| 1,000 | £0.05686 | £56.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04636 | £185.44 |
| 8,000 | £0.04346 | £347.68 |
| 12,000 | £0.04201 | £504.12 |
| 20,000 | £0.04041 | £808.20 |
| 28,000 | £0.03947 | £1,105.16 |
| 40,000 | £0.03856 | £1,542.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

