
CC0805FRNPO9BN240 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN240TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN240CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN240 |
Description | CAP CER 24PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08640 | £4.32 |
| 100 | £0.07630 | £7.63 |
| 500 | £0.05928 | £29.64 |
| 1,000 | £0.05403 | £54.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04395 | £175.80 |
| 8,000 | £0.04117 | £329.36 |
| 12,000 | £0.03978 | £477.36 |
| 20,000 | £0.03823 | £764.60 |
| 28,000 | £0.03733 | £1,045.24 |
| 40,000 | £0.03646 | £1,458.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

