
CC0805CRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 311-1091-2-ND - Tape & Reel (TR) 311-1091-1-ND - Cut Tape (CT) 311-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03180 | £1.59 |
| 100 | £0.02740 | £2.74 |
| 500 | £0.02018 | £10.09 |
| 1,000 | £0.01795 | £17.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01393 | £55.72 |
| 8,000 | £0.01276 | £102.08 |
| 12,000 | £0.01217 | £146.04 |
| 20,000 | £0.01152 | £230.40 |
| 28,000 | £0.01114 | £311.92 |
| 40,000 | £0.01078 | £431.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

