0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BNR75

DigiKey Part Number
311-4135-2-ND - Tape & Reel (TR)
311-4135-1-ND - Cut Tape (CT)
311-4135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BNR75
Description
CAP CER 0.75PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BNR75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,618
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10500£1.05
50£0.07560£3.78
100£0.06650£6.65
500£0.05130£25.65
1,000£0.04661£46.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03770£150.80
8,000£0.03521£281.68
12,000£0.03397£407.64
20,000£0.03259£651.80
28,000£0.03178£889.84
40,000£0.03101£1,240.40
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600