
CC0805BRNPO9BNR68 | |
|---|---|
DigiKey Part Number | 13-CC0805BRNPO9BNR68TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BNR68CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BNR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BNR68 |
Description | CAP CER 0.68PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BNR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 50 | £0.04060 | £2.03 |
| 100 | £0.03530 | £3.53 |
| 500 | £0.02630 | £13.15 |
| 1,000 | £0.02356 | £23.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01851 | £74.04 |
| 8,000 | £0.01706 | £136.48 |
| 12,000 | £0.01633 | £195.96 |
| 20,000 | £0.01552 | £310.40 |
| 28,000 | £0.01505 | £421.40 |
| 40,000 | £0.01460 | £584.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

