
CC0603MRY5V9BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603MRY5V9BB103TR-ND - Tape & Reel (TR) 13-CC0603MRY5V9BB103CT-ND - Cut Tape (CT) 13-CC0603MRY5V9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRY5V9BB103 |
Description | CAP CER 10000PF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRY5V9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02620 | £2.62 |
| 500 | £0.01920 | £9.60 |
| 1,000 | £0.01707 | £17.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01323 | £52.92 |
| 8,000 | £0.01210 | £96.80 |
| 12,000 | £0.01154 | £138.48 |
| 20,000 | £0.01092 | £218.40 |
| 28,000 | £0.01056 | £295.68 |
| 40,000 | £0.01021 | £408.40 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

