


CC0603MRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX7R8BB473TR-ND - Tape & Reel (TR) 13-CC0603MRX7R8BB473CT-ND - Cut Tape (CT) 13-CC0603MRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02170 | £2.17 |
| 500 | £0.01578 | £7.89 |
| 1,000 | £0.01397 | £13.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01073 | £42.92 |
| 8,000 | £0.00977 | £78.16 |
| 12,000 | £0.00930 | £111.60 |
| 20,000 | £0.00877 | £175.40 |
| 28,000 | £0.00846 | £236.88 |
| 40,000 | £0.00816 | £326.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

