


CC0603MRX7R6BB224 | |
|---|---|
DigiKey Part Number | 311-4106-2-ND - Tape & Reel (TR) 311-4106-1-ND - Cut Tape (CT) 311-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03920 | £1.96 |
| 100 | £0.03390 | £3.39 |
| 500 | £0.02526 | £12.63 |
| 1,000 | £0.02261 | £22.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01773 | £70.92 |
| 8,000 | £0.01633 | £130.64 |
| 12,000 | £0.01562 | £187.44 |
| 20,000 | £0.01484 | £296.80 |
| 28,000 | £0.01438 | £402.64 |
| 40,000 | £0.01395 | £558.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

