CC0603MRX6S7BB475 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 599,058
Unit Price: £0.17000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX6S7BB475

DigiKey Part Number
13-CC0603MRX6S7BB475TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603MRX6S7BB475
Description
CAP CER 4.7UF 16V X6S 0603
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes