Similar



CC0603MRX5RGBB106 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX5RGBB106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5RGBB106 |
Description | CAP CER 10UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |


