0.82 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.82 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R7BB824

DigiKey Part Number
13-CC0603KRX7R7BB824TR-ND - Tape & Reel (TR)
13-CC0603KRX7R7BB824CT-ND - Cut Tape (CT)
13-CC0603KRX7R7BB824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R7BB824
Description
CAP CER 0.82UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,318
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04900£0.49
50£0.03400£1.70
100£0.02950£2.95
500£0.02178£10.89
1,000£0.01941£19.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01512£60.48
8,000£0.01388£111.04
12,000£0.01325£159.00
20,000£0.01256£251.20
28,000£0.01216£340.48
40,000£0.01177£470.80
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800