


CC0603KRX7R0BB333 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R0BB333TR-ND - Tape & Reel (TR) 13-CC0603KRX7R0BB333CT-ND - Cut Tape (CT) 13-CC0603KRX7R0BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB333 |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05300 | £0.53 |
| 50 | £0.03720 | £1.86 |
| 100 | £0.03230 | £3.23 |
| 500 | £0.02400 | £12.00 |
| 1,000 | £0.02144 | £21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01678 | £67.12 |
| 8,000 | £0.01543 | £123.44 |
| 12,000 | £0.01475 | £177.00 |
| 20,000 | £0.01400 | £280.00 |
| 28,000 | £0.01356 | £379.68 |
| 40,000 | £0.01314 | £525.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

