
CC0603KRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-4035-2-ND - Tape & Reel (TR) 311-4035-1-ND - Cut Tape (CT) 311-4035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04500 | £0.45 |
| 50 | £0.03100 | £1.55 |
| 100 | £0.02670 | £2.67 |
| 500 | £0.01964 | £9.82 |
| 1,000 | £0.01746 | £17.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01354 | £54.16 |
| 8,000 | £0.01239 | £99.12 |
| 12,000 | £0.01182 | £141.84 |
| 20,000 | £0.01118 | £223.60 |
| 28,000 | £0.01081 | £302.68 |
| 40,000 | £0.01045 | £418.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

