
CC0603KRNPO8BN471 | |
|---|---|
DigiKey Part Number | 13-CC0603KRNPO8BN471TR-ND - Tape & Reel (TR) 13-CC0603KRNPO8BN471CT-ND - Cut Tape (CT) 13-CC0603KRNPO8BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO8BN471 |
Description | CAP CER 470PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO8BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03180 | £1.59 |
| 100 | £0.02750 | £2.75 |
| 500 | £0.02024 | £10.12 |
| 1,000 | £0.01803 | £18.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01400 | £56.00 |
| 8,000 | £0.01283 | £102.64 |
| 12,000 | £0.01224 | £146.88 |
| 20,000 | £0.01159 | £231.80 |
| 28,000 | £0.01121 | £313.88 |
| 40,000 | £0.01084 | £433.60 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

