


CC0603KPX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB823TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB823CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02610 | £2.61 |
| 500 | £0.01914 | £9.57 |
| 1,000 | £0.01702 | £17.02 |
| 2,500 | £0.01478 | £36.95 |
| 5,000 | £0.01344 | £67.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01122 | £168.30 |
| 30,000 | £0.01045 | £313.50 |
| 45,000 | £0.01006 | £452.70 |
| 75,000 | £0.00964 | £723.00 |
| 105,000 | £0.00939 | £985.95 |
| 150,000 | £0.00914 | £1,371.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

