CC0603KPX5R8BB334 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,814
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 192,813
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,489
Unit Price: £0.13000
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R8BB334

DigiKey Part Number
13-CC0603KPX5R8BB334TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX5R8BB334
Description
CAP CER 0.33UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01594£239.10
Manufacturers Standard Package
Unit Price without VAT:£0.01594
Unit Price with VAT:£0.01913