


CC0603JRX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R8BB474TR-ND - Tape & Reel (TR) 13-CC0603JRX7R8BB474CT-ND - Cut Tape (CT) 13-CC0603JRX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03360 | £3.36 |
| 500 | £0.02502 | £12.51 |
| 1,000 | £0.02238 | £22.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01755 | £70.20 |
| 8,000 | £0.01615 | £129.20 |
| 12,000 | £0.01545 | £185.40 |
| 20,000 | £0.01468 | £293.60 |
| 28,000 | £0.01422 | £398.16 |
| 40,000 | £0.01379 | £551.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

