


CC0603JRX7R7BB684 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R7BB684TR-ND - Tape & Reel (TR) 13-CC0603JRX7R7BB684CT-ND - Cut Tape (CT) 13-CC0603JRX7R7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04720 | £2.36 |
| 100 | £0.04110 | £4.11 |
| 500 | £0.03084 | £15.42 |
| 1,000 | £0.02771 | £27.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02193 | £87.72 |
| 8,000 | £0.02028 | £162.24 |
| 12,000 | £0.01945 | £233.40 |
| 20,000 | £0.01853 | £370.60 |
| 28,000 | £0.01799 | £503.72 |
| 40,000 | £0.01748 | £699.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

