
CC0603JRNPO8BN472 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO8BN472TR-ND - Tape & Reel (TR) 13-CC0603JRNPO8BN472CT-ND - Cut Tape (CT) 13-CC0603JRNPO8BN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN472 |
Description | CAP CER 4700PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.10960 | £5.48 |
| 100 | £0.09710 | £9.71 |
| 500 | £0.07638 | £38.19 |
| 1,000 | £0.06999 | £69.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05752 | £230.08 |
| 8,000 | £0.05413 | £433.04 |
| 12,000 | £0.05243 | £629.16 |
| 20,000 | £0.05055 | £1,011.00 |
| 28,000 | £0.04945 | £1,384.60 |
| 40,000 | £0.04839 | £1,935.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

