
CC0603JRNPO7BN332 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO7BN332TR-ND - Tape & Reel (TR) 13-CC0603JRNPO7BN332CT-ND - Cut Tape (CT) 13-CC0603JRNPO7BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN332 |
Description | CAP CER 3300PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09820 | £4.91 |
| 100 | £0.08690 | £8.69 |
| 500 | £0.06790 | £33.95 |
| 1,000 | £0.06205 | £62.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05074 | £202.96 |
| 8,000 | £0.04764 | £381.12 |
| 12,000 | £0.04608 | £552.96 |
| 20,000 | £0.04436 | £887.20 |
| 28,000 | £0.04335 | £1,213.80 |
| 40,000 | £0.04239 | £1,695.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

