
CC0603JPNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN470CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01600 | £0.80 |
| 100 | £0.01360 | £1.36 |
| 500 | £0.00966 | £4.83 |
| 1,000 | £0.00846 | £8.46 |
| 2,500 | £0.00720 | £18.00 |
| 5,000 | £0.00644 | £32.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00525 | £78.75 |
| 30,000 | £0.00481 | £144.30 |
| 45,000 | £0.00460 | £207.00 |
| 75,000 | £0.00436 | £327.00 |
| 105,000 | £0.00422 | £443.10 |
| 150,000 | £0.00408 | £612.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

