CC0603JPNPO9BN160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04597
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06561
Datasheet
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN160

DigiKey Part Number
13-CC0603JPNPO9BN160TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN160
Description
CAP CER 16PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00505£75.75
Manufacturers Standard Package
Unit Price without VAT:£0.00505
Unit Price with VAT:£0.00606