
CC0603GRNPO9BN272 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN272TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN272CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.09120 | £4.56 |
| 100 | £0.08060 | £8.06 |
| 500 | £0.06282 | £31.41 |
| 1,000 | £0.05732 | £57.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04674 | £186.96 |
| 8,000 | £0.04383 | £350.64 |
| 12,000 | £0.04237 | £508.44 |
| 20,000 | £0.04075 | £815.00 |
| 28,000 | £0.03981 | £1,114.68 |
| 40,000 | £0.03890 | £1,556.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

