Direct
Direct

CC0603FRNPO0BN910 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN910TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN910CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN910 |
Description | CAP CER 91PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05280 | £5.28 |
| 500 | £0.04026 | £20.13 |
| 1,000 | £0.03638 | £36.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02913 | £116.52 |
| 8,000 | £0.02708 | £216.64 |
| 12,000 | £0.02605 | £312.60 |
| 20,000 | £0.02491 | £498.20 |
| 28,000 | £0.02425 | £679.00 |
| 40,000 | £0.02361 | £944.40 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |



