
CC0603CRNPO9BNR47 | |
|---|---|
DigiKey Part Number | 13-CC0603CRNPO9BNR47TR-ND - Tape & Reel (TR) 13-CC0603CRNPO9BNR47CT-ND - Cut Tape (CT) 13-CC0603CRNPO9BNR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BNR47 |
Description | CAP CER 0.47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BNR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01780 | £1.78 |
| 500 | £0.01282 | £6.41 |
| 1,000 | £0.01129 | £11.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00859 | £34.36 |
| 8,000 | £0.00779 | £62.32 |
| 12,000 | £0.00739 | £88.68 |
| 20,000 | £0.00694 | £138.80 |
| 28,000 | £0.00668 | £187.04 |
| 40,000 | £0.00644 | £257.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

